Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120066-0262Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129833
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY459.630 (CNY519.3819) |
| 5+ | CNY415.970 (CNY470.0461) |
| 10+ | CNY392.680 (CNY443.7284) |
| 25+ | CNY366.480 (CNY414.1224) |
| 50+ | CNY359.620 (CNY406.3706) |
| 100+ | CNY352.750 (CNY398.6075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY459.63 (CNY519.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120066-0262Copy
Manufacturer Standard Lead Time11 weeks
Order Code4129833
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial1.97ft
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
1.97ft
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
600mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
