Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200658176Copy
Order Code4122305
Product RangeMicro-Change 120065 Series
Also Known As1200658176, 803000H09M050, 120065-8176
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.180 (CNY186.6534) |
| 10+ | CNY160.770 (CNY181.6701) |
| 25+ | CNY156.370 (CNY176.6981) |
| 100+ | CNY151.960 (CNY171.7148) |
| 250+ | CNY148.660 (CNY167.9858) |
| 500+ | CNY145.700 (CNY164.641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.18 (CNY186.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200658176Copy
Order Code4122305
Product RangeMicro-Change 120065 Series
Also Known As1200658176, 803000H09M050, 120065-8176
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120065 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
