Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200652276Copy
Manufacturer Standard Lead Time24 weeks
Order Code4122206
Product RangeMicro-Change 120065 Series
Also Known As1200652276, 804006B30M020, 120065-2276
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.440 (CNY95.4172) |
| 10+ | CNY82.580 (CNY93.3154) |
| 25+ | CNY80.800 (CNY91.304) |
| 100+ | CNY79.190 (CNY89.4847) |
| 250+ | CNY77.570 (CNY87.6541) |
| 500+ | CNY75.960 (CNY85.8348) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.44 (CNY95.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200652276Copy
Manufacturer Standard Lead Time24 weeks
Order Code4122206
Product RangeMicro-Change 120065 Series
Also Known As1200652276, 804006B30M020, 120065-2276
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120065 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
