Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY601.860 (CNY680.1018) |
| 5+ | CNY566.370 (CNY639.9981) |
| 10+ | CNY530.870 (CNY599.8831) |
| 25+ | CNY497.660 (CNY562.3558) |
| 50+ | CNY473.920 (CNY535.5296) |
| 100+ | CNY441.600 (CNY499.008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY601.86 (CNY680.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1200651558Copy
Order Code1384808
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Cable Length - Imperial16.4ft
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
Cable Length - Imperial
16.4ft
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195048
