Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200651451Copy
Manufacturer Standard Lead Time2 weeks
Order Code1384807
Product RangeMicro-Change 120065 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY372.510 (CNY420.9363) |
| 50+ | CNY370.520 (CNY418.6876) |
| 100+ | CNY365.360 (CNY412.8568) |
Price for:Each
Minimum: 12
Multiple: 12
CNY4,470.12 (CNY5,051.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200651451Copy
Manufacturer Standard Lead Time2 weeks
Order Code1384807
Product RangeMicro-Change 120065 Series
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120065 Series
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296
