Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-2383Copy
Manufacturer Standard Lead Time17 weeks
Order Code2913955
Product RangeMicro-Change 120065 Series
Also Known As1200652383, 808006B41M010R, 120065-2383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.780 (CNY263.0414) |
| 10+ | CNY197.810 (CNY223.5253) |
| 25+ | CNY185.430 (CNY209.5359) |
| 100+ | CNY168.150 (CNY190.0095) |
| 250+ | CNY157.650 (CNY178.1445) |
| 500+ | CNY150.130 (CNY169.6469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.78 (CNY263.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-2383Copy
Manufacturer Standard Lead Time17 weeks
Order Code2913955
Product RangeMicro-Change 120065 Series
Also Known As1200652383, 808006B41M010R, 120065-2383
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120065 Series
SVHCTo Be Advised
Product Overview
- Brad Safety Micro-Change (M12) single-ended cordset
- Micro-Change (M12) male (straight)on one end to pigtail on other end
Applications
Industrial Automation
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073028
