Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-2266Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918304
Product RangeMicro-Change 120065 Series
Also Known As1200652266, 804001B30M100, 120065-2266
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY382.750 (CNY432.5075) |
| 5+ | CNY378.540 (CNY427.7502) |
| 10+ | CNY374.320 (CNY422.9816) |
| 25+ | CNY366.270 (CNY413.8851) |
| 50+ | CNY358.950 (CNY405.6135) |
| 100+ | CNY351.620 (CNY397.3306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY382.75 (CNY432.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-2266Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918304
Product RangeMicro-Change 120065 Series
Also Known As1200652266, 804001B30M100, 120065-2266
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120065 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
