Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-2264Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918302
Product RangeMicro-Change 120065 Series
Also Known As1200652264, 804001B30M020, 120065-2264
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.190 (CNY211.5247) |
| 10+ | CNY183.060 (CNY206.8578) |
| 25+ | CNY179.140 (CNY202.4282) |
| 100+ | CNY175.560 (CNY198.3828) |
| 250+ | CNY171.980 (CNY194.3374) |
| 500+ | CNY168.400 (CNY190.292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.19 (CNY211.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-2264Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918302
Product RangeMicro-Change 120065 Series
Also Known As1200652264, 804001B30M020, 120065-2264
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120065 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
