Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-1978Copy
Order Code2918299
Product RangeMicro-Change 120065 Series
Also Known As805000E03M050, GTIN UPC EAN: 78678806059
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.240 (CNY378.8212) |
| 10+ | CNY323.500 (CNY365.555) |
| 25+ | CNY308.440 (CNY348.5372) |
| 100+ | CNY301.740 (CNY340.9662) |
| 250+ | CNY295.710 (CNY334.1523) |
| 500+ | CNY289.680 (CNY327.3384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.24 (CNY378.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-1978Copy
Order Code2918299
Product RangeMicro-Change 120065 Series
Also Known As805000E03M050, GTIN UPC EAN: 78678806059
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120065 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
