Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-1793Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918298
Product RangeMicro-Change 120065 Series
Also Known As1200651793, 805001P03M050, 120065-1793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.120 (CNY192.2356) |
| 10+ | CNY163.310 (CNY184.5403) |
| 25+ | CNY156.500 (CNY176.845) |
| 100+ | CNY153.110 (CNY173.0143) |
| 250+ | CNY150.050 (CNY169.5565) |
| 500+ | CNY146.990 (CNY166.0987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.12 (CNY192.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-1793Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918298
Product RangeMicro-Change 120065 Series
Also Known As1200651793, 805001P03M050, 120065-1793
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120065 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
