Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-1787Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918378
Product RangeMicro-Change 120065 Series
Also Known As1200651787, 804001P03M100, 120065-1787
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY334.760 (CNY378.2788) |
| 10+ | CNY325.830 (CNY368.1879) |
| 25+ | CNY316.900 (CNY358.097) |
| 100+ | CNY307.970 (CNY348.0061) |
| 250+ | CNY301.910 (CNY341.1583) |
| 500+ | CNY295.880 (CNY334.3444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY334.76 (CNY378.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-1787Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918378
Product RangeMicro-Change 120065 Series
Also Known As1200651787, 804001P03M100, 120065-1787
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120065 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120065 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
