Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-0968Copy
Order Code2080814
Product RangeMicro-Change 120065 Series
Also Known AsGTIN UPC EAN: 78678840724
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY533.840 (CNY603.2392) |
| 10+ | CNY519.600 (CNY587.148) |
| 25+ | CNY505.360 (CNY571.0568) |
| 100+ | CNY491.120 (CNY554.9656) |
| 250+ | CNY481.300 (CNY543.869) |
| 500+ | CNY471.480 (CNY532.7724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY533.84 (CNY603.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-0968Copy
Order Code2080814
Product RangeMicro-Change 120065 Series
Also Known AsGTIN UPC EAN: 78678840724
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120065 Series
SVHCLead (07-Nov-2024)
Product Overview
The 120065-0968 is a 5m Micro-Change® Sensor Cable with 8-position straight male to free/stripped end connection. This sensor cable comes with PUR (30% glass filled) insert, gold-plated brass contacts and nickel-plated brass coupling nut.
- Viton O-ring seal
- 30VAC/36VDC Voltage rating
- 4A Current rating
- IP68 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
