Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120065-0951Copy
Manufacturer Standard Lead Time8 weeks
Order Code2080810
Product RangeMicro-Change 120065 Series
Also Known As1200650951, 808000P02M020, 120065-0951
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.720 (CNY661.8636) |
| 10+ | CNY564.910 (CNY638.3483) |
| 25+ | CNY529.570 (CNY598.4141) |
| 100+ | CNY480.290 (CNY542.7277) |
| 250+ | CNY470.690 (CNY531.8797) |
| 500+ | CNY461.080 (CNY521.0204) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.72 (CNY661.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120065-0951Copy
Manufacturer Standard Lead Time8 weeks
Order Code2080810
Product RangeMicro-Change 120065 Series
Also Known As1200650951, 808000P02M020, 120065-0951
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120065 Series
SVHCLead (04-Feb-2026)
Product Overview
The 120065-0951 is a 2m Female (Straight) to Pigtail Micro-Change® (M12) A-code Single-ended Cordset (Europe) with 8-pole copper alloy comes with gold over nickel plating contact, PUR/PVC jacket and conductor, Viton O-ring, PUR connector body and polyamide contact carriers. Patented anti-vibration feature to prevent loosening under high vibration applications. Suitable for use with sensors, encoders, switches, industrial automation.
- 0.25mm² Wire size
- IP67 Protection rating
Applications
Sensing & Instrumentation, Industrial, Automation & Process Control
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120065 Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
