Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120049-0490Copy
Order Code4126578
Product RangeMicro-Change 120049 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.420 (CNY599.3746) |
| 5+ | CNY509.490 (CNY575.7237) |
| 10+ | CNY488.550 (CNY552.0615) |
| 25+ | CNY467.610 (CNY528.3993) |
| 50+ | CNY467.540 (CNY528.3202) |
| 100+ | CNY448.960 (CNY507.3248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.42 (CNY599.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120049-0490Copy
Order Code4126578
Product RangeMicro-Change 120049 Series
Technical Datasheet
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120049 Series
Technical Specifications
Connector Type B
Micro-Change Plug
Cable Length - Metric
2m
Product Range
Micro-Change 120049 Series
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115214
