Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200310015Copy
Order Code4122192
Product RangeNano-Change 120031 Series
Also Known As1200310015, 4R3F30E02C3003, 120031-0015
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.470 (CNY149.6911) |
| 10+ | CNY126.770 (CNY143.2501) |
| 25+ | CNY124.240 (CNY140.3912) |
| 100+ | CNY121.700 (CNY137.521) |
| 250+ | CNY119.170 (CNY134.6621) |
| 500+ | CNY116.630 (CNY131.7919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY132.47 (CNY149.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200310015Copy
Order Code4122192
Product RangeNano-Change 120031 Series
Also Known As1200310015, 4R3F30E02C3003, 120031-0015
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNano-Change 120031 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Nano-Change 120031 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
