Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200310006Copy
Manufacturer Standard Lead Time9 weeks
Order Code3107141
Product RangeNano-Change 120031 Series
Also Known As1200310006, 4R4F06E02C3003, 120031-0006
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.720 (CNY137.5436) |
| 10+ | CNY116.480 (CNY131.6224) |
| 25+ | CNY114.160 (CNY129.0008) |
| 100+ | CNY111.830 (CNY126.3679) |
| 250+ | CNY109.500 (CNY123.735) |
| 500+ | CNY107.170 (CNY121.1021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.72 (CNY137.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200310006Copy
Manufacturer Standard Lead Time9 weeks
Order Code3107141
Product RangeNano-Change 120031 Series
Also Known As1200310006, 4R4F06E02C3003, 120031-0006
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNano-Change 120031 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Nano-Change 120031 Series
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009843
