Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120031-0004Copy
Manufacturer Standard Lead Time14 weeks
Order Code4667607
Product RangeNano-Change 120031 Series
Also Known As1200310004, 4R3F06E02C3003, 120031-0004
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.390 (CNY192.5407) |
| 10+ | CNY146.630 (CNY165.6919) |
| 25+ | CNY140.390 (CNY158.6407) |
| 100+ | CNY130.720 (CNY147.7136) |
| 250+ | CNY125.860 (CNY142.2218) |
| 500+ | CNY120.450 (CNY136.1085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.39 (CNY192.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120031-0004Copy
Manufacturer Standard Lead Time14 weeks
Order Code4667607
Product RangeNano-Change 120031 Series
Also Known As1200310004, 4R3F06E02C3003, 120031-0004
Technical Datasheet
Connector Type ANano-Change Plug
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNano-Change 120031 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Nano-Change Plug
No. of Positions
3 Positions
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Nano-Change 120031 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
