Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120027-0153Copy
Manufacturer Standard Lead Time10 weeks
Order Code1898853
Product RangeNano-Change 120027 Series
Also Known As1200270153, 404001E02M050, 120027-0153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.910 (CNY225.8983) |
| 10+ | CNY198.310 (CNY224.0903) |
| 25+ | CNY196.710 (CNY222.2823) |
| 100+ | CNY183.910 (CNY207.8183) |
| 250+ | CNY179.730 (CNY203.0949) |
| 500+ | CNY176.140 (CNY199.0382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.91 (CNY225.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120027-0153Copy
Manufacturer Standard Lead Time10 weeks
Order Code1898853
Product RangeNano-Change 120027 Series
Also Known As1200270153, 404001E02M050, 120027-0153
Technical Datasheet
Connector Type A90° Nano-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeNano-Change 120027 Series
SVHCLead (04-Feb-2026)
Product Overview
The 120027-0153 is a 5m Nano-Change® Single-ended Cordset with 4-position M8 right angle female to pigtail connection. This sensor cable comes with a black PVC cable jacket, PUR connector body and nickel-plated brass coupling nut.
- Gold-plated copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 3A Maximum current per contact
- 30V Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° Nano-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Nano-Change 120027 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
