Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120027-0093Copy
Manufacturer Standard Lead Time11 weeks
Order Code2080773
Product RangeNano-Change 120027 Series
Also Known As1200270093, 403001E02M100, 120027-0093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY308.650 (CNY348.7745) |
| 10+ | CNY224.830 (CNY254.0579) |
| 25+ | CNY218.820 (CNY247.2666) |
| 100+ | CNY210.220 (CNY237.5486) |
| 250+ | CNY207.620 (CNY234.6106) |
| 500+ | CNY203.470 (CNY229.9211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY308.65 (CNY348.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120027-0093Copy
Manufacturer Standard Lead Time11 weeks
Order Code2080773
Product RangeNano-Change 120027 Series
Also Known As1200270093, 403001E02M100, 120027-0093
Technical Datasheet
Connector Type A90° Nano-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeNano-Change 120027 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
90° Nano-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Nano-Change 120027 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298464
