Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120027-0070Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918330
Product RangeNano-Change 120027 Series
Also Known As1200270070, 403000E02M100, 120027-0070
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.990 (CNY246.3287) |
| 10+ | CNY196.170 (CNY221.6721) |
| 25+ | CNY195.920 (CNY221.3896) |
| 100+ | CNY195.660 (CNY221.0958) |
| 250+ | CNY191.750 (CNY216.6775) |
| 500+ | CNY187.840 (CNY212.2592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.99 (CNY246.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120027-0070Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918330
Product RangeNano-Change 120027 Series
Also Known As1200270070, 403000E02M100, 120027-0070
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeNano-Change 120027 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Nano-Change 120027 Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
