Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120027-0066Copy
Manufacturer Standard Lead Time14 weeks
Order Code1898832
Product RangeNano-Change 120027 Series
Also Known As1200270066, 403000E02M020, 120027-0066
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.360 (CNY142.7868) |
| 10+ | CNY114.550 (CNY129.4415) |
| 25+ | CNY106.030 (CNY119.8139) |
| 100+ | CNY95.280 (CNY107.6664) |
| 250+ | CNY92.450 (CNY104.4685) |
| 500+ | CNY86.400 (CNY97.632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.36 (CNY142.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120027-0066Copy
Manufacturer Standard Lead Time14 weeks
Order Code1898832
Product RangeNano-Change 120027 Series
Also Known As1200270066, 403000E02M020, 120027-0066
Technical Datasheet
Connector Type ANano-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeNano-Change 120027 Series
SVHCLead (04-Feb-2026)
Product Overview
The 120027-0066 is a 2m Micro-Change® Single-ended Cordset with 3-position M8 straight female to pigtail connection. This sensor cable comes with a black PVC cable jacket, PUR connector body and nickel-plated brass coupling nut.
- Gold-plated copper alloy contacts
- Fluoro-elastomer O-ring
- Threaded coupling
- 3A Maximum current per contact
- 30V Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Nano-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Nano-Change 120027 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070534
