Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120025-0007Copy
Manufacturer Standard Lead Time11 weeks
Order Code4667602
Product RangeUltra-Lock 120025 Series
Also Known As1200250007, WR5U26E03C300, 120025-0007
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.410 (CNY287.4833) |
| 10+ | CNY219.390 (CNY247.9107) |
| 25+ | CNY208.860 (CNY236.0118) |
| 100+ | CNY195.780 (CNY221.2314) |
| 250+ | CNY190.520 (CNY215.2876) |
| 500+ | CNY185.260 (CNY209.3438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.41 (CNY287.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120025-0007Copy
Manufacturer Standard Lead Time11 weeks
Order Code4667602
Product RangeUltra-Lock 120025 Series
Also Known As1200250007, WR5U26E03C300, 120025-0007
Technical Datasheet
Connector Type AUltra-Lock Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120025 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Ultra-Lock Plug
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120025 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
