Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200070083Copy
Order Code4122361
Product RangeMicro-Change 120007 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.180 (CNY253.3234) |
| 10+ | CNY220.810 (CNY249.5153) |
| 25+ | CNY217.430 (CNY245.6959) |
| 100+ | CNY214.050 (CNY241.8765) |
| 250+ | CNY209.520 (CNY236.7576) |
| 500+ | CNY205.330 (CNY232.0229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.18 (CNY253.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200070083Copy
Order Code4122361
Product RangeMicro-Change 120007 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120007 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120007 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
