Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120007-0475Copy
Order Code4297821
Product RangeMicro-Change 120007 Series
Also Known As884030E03M030
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.980 (CNY198.8574) |
| 10+ | CNY158.390 (CNY178.9807) |
| 25+ | CNY155.230 (CNY175.4099) |
| 100+ | CNY152.060 (CNY171.8278) |
| 250+ | CNY148.890 (CNY168.2457) |
| 500+ | CNY145.720 (CNY164.6636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.98 (CNY198.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120007-0475Copy
Order Code4297821
Product RangeMicro-Change 120007 Series
Also Known As884030E03M030
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120007 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
To Be Advised
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
3m
Product Range
Micro-Change 120007 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
