Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120007-0473Copy
Order Code4297820
Product RangeMicro-Change 120007 Series
Also Known As884030E03M010
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.450 (CNY183.5685) |
| 10+ | CNY146.210 (CNY165.2173) |
| 25+ | CNY143.290 (CNY161.9177) |
| 100+ | CNY140.370 (CNY158.6181) |
| 250+ | CNY137.440 (CNY155.3072) |
| 500+ | CNY134.520 (CNY152.0076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.45 (CNY183.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120007-0473Copy
Order Code4297820
Product RangeMicro-Change 120007 Series
Also Known As884030E03M010
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Receptacle
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120007 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
To Be Advised
Connector Type B
Micro-Change Receptacle
Cable Length - Metric
1m
Product Range
Micro-Change 120007 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
