Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200062799Copy
Order Code4122289
Product RangeMicro-Change 120006 Series
Also Known As1200062799, 805006E03M010, 120006-2799
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.370 (CNY70.4781) |
| 10+ | CNY61.130 (CNY69.0769) |
| 25+ | CNY59.910 (CNY67.6983) |
| 100+ | CNY58.690 (CNY66.3197) |
| 250+ | CNY57.470 (CNY64.9411) |
| 500+ | CNY56.240 (CNY63.5512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.37 (CNY70.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200062799Copy
Order Code4122289
Product RangeMicro-Change 120006 Series
Also Known As1200062799, 805006E03M010, 120006-2799
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120006 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
