Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200061345Copy
Order Code2080808
Product RangeMicro-Change 120006 Series
Also Known As120006-1345
Your Part Number
11 In Stock
2 more incoming. You can reserve stock now
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.030 (CNY204.5639) |
| 10+ | CNY170.190 (CNY192.3147) |
| 25+ | CNY168.530 (CNY190.4389) |
| 50+ | CNY166.860 (CNY188.5518) |
| 100+ | CNY163.530 (CNY184.7889) |
| 500+ | CNY160.190 (CNY181.0147) |
| 1000+ | CNY156.850 (CNY177.2405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.03 (CNY204.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200061345Copy
Order Code2080808
Product RangeMicro-Change 120006 Series
Also Known As120006-1345
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120006 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
