Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1200060572Copy
Order Code4122205
Product RangeMicro-Change 120006 Series
Also Known As1200060572, 804006P03M100, 120006-0572
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY520.450 (CNY588.1085) |
| 10+ | CNY499.650 (CNY564.6045) |
| 25+ | CNY478.840 (CNY541.0892) |
| 100+ | CNY468.840 (CNY529.7892) |
| 250+ | CNY459.470 (CNY519.2011) |
| 500+ | CNY450.090 (CNY508.6017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY520.45 (CNY588.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200060572Copy
Order Code4122205
Product RangeMicro-Change 120006 Series
Also Known As1200060572, 804006P03M100, 120006-0572
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120006 Series
SVHCTriphenyl Phosphate (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.81ft
SVHC
Triphenyl Phosphate (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
