Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-1975Copy
Manufacturer Standard Lead Time10 weeks
Order Code4667600
Product RangeMicro-Change 120006 Series
Also Known As1200061975, 804007E03M020, 120006-1975
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.020 (CNY325.4626) |
| 10+ | CNY247.060 (CNY279.1778) |
| 25+ | CNY220.500 (CNY249.165) |
| 100+ | CNY204.040 (CNY230.5652) |
| 250+ | CNY193.680 (CNY218.8584) |
| 500+ | CNY189.810 (CNY214.4853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.02 (CNY325.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-1975Copy
Manufacturer Standard Lead Time10 weeks
Order Code4667600
Product RangeMicro-Change 120006 Series
Also Known As1200061975, 804007E03M020, 120006-1975
Technical Datasheet
Connector Type A90° Micro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120006 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
