Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0664Copy
Manufacturer Standard Lead Time10 weeks
Order Code4297818
Product RangeMicro-Change 120006 Series
Also Known As1200060664, 805001P03M100, 120006-0664
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.950 (CNY248.5435) |
| 5+ | CNY215.560 (CNY243.5828) |
| 10+ | CNY211.160 (CNY238.6108) |
| 25+ | CNY206.760 (CNY233.6388) |
| 50+ | CNY202.360 (CNY228.6668) |
| 100+ | CNY197.960 (CNY223.6948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.95 (CNY248.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0664Copy
Manufacturer Standard Lead Time10 weeks
Order Code4297818
Product RangeMicro-Change 120006 Series
Also Known As1200060664, 805001P03M100, 120006-0664
Technical Datasheet
Connector Type A0
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120006 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
0
No. of Positions
5 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
