Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0647Copy
Order Code2918291
Product RangeMicro-Change 120006 Series
Also Known As805000P03M020, GTIN UPC EAN: 883906137236
Your Part Number
371 In Stock
Need more?
371 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.510 (CNY249.1763) |
| 10+ | CNY218.260 (CNY246.6338) |
| 25+ | CNY216.000 (CNY244.080) |
| 100+ | CNY213.740 (CNY241.5262) |
| 250+ | CNY208.600 (CNY235.718) |
| 500+ | CNY204.430 (CNY231.0059) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.51 (CNY249.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0647Copy
Order Code2918291
Product RangeMicro-Change 120006 Series
Also Known As805000P03M020, GTIN UPC EAN: 883906137236
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120006 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
