Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0638Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918290
Product RangeMicro-Change 120006 Series
Also Known As1200060638, 805000E03M100, 120006-0638
Your Part Number
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY510.730 (CNY577.1249) |
| 5+ | CNY497.890 (CNY562.6157) |
| 10+ | CNY491.370 (CNY555.2481) |
| 25+ | CNY484.840 (CNY547.8692) |
| 50+ | CNY460.170 (CNY519.9921) |
| 100+ | CNY450.970 (CNY509.5961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY510.73 (CNY577.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0638Copy
Manufacturer Standard Lead Time9 weeks
Order Code2918290
Product RangeMicro-Change 120006 Series
Also Known As1200060638, 805000E03M100, 120006-0638
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120006 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.81ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
