Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0634Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080803
Product RangeMicro-Change 120006 Series
Also Known As1200060634, 805000E03M020, 120006-0634
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.090 (CNY236.2717) |
| 10+ | CNY204.730 (CNY231.3449) |
| 25+ | CNY200.370 (CNY226.4181) |
| 100+ | CNY196.000 (CNY221.480) |
| 250+ | CNY190.990 (CNY215.8187) |
| 500+ | CNY187.180 (CNY211.5134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.09 (CNY236.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0634Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080803
Product RangeMicro-Change 120006 Series
Also Known As1200060634, 805000E03M020, 120006-0634
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120006 Series
SVHCLead (27-Jun-2024)
Product Overview
The 120006-0634 is a 2m Micro-Change® Single-ended Cordset with 5-position M12 straight female to pigtail connection. This sensor cable comes with a black PVC cable jacket, TPU connector body and nickel-plated brass coupling nut.
- Copper alloy contact
- Fluoro-elastomer O-ring
- Threaded coupling
- Gold-plated over nickel finish
- 4A Maximum current per contact
- 60V Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.56ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
