Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0560Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918370
Product RangeMicro-Change 120006 Series
Also Known As1200060560, 804006E03M020, 120006-0560
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.530 (CNY289.8789) |
| 10+ | CNY244.410 (CNY276.1833) |
| 25+ | CNY232.280 (CNY262.4764) |
| 100+ | CNY214.960 (CNY242.9048) |
| 250+ | CNY207.360 (CNY234.3168) |
| 500+ | CNY196.160 (CNY221.6608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.53 (CNY289.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0560Copy
Manufacturer Standard Lead Time10 weeks
Order Code2918370
Product RangeMicro-Change 120006 Series
Also Known As1200060560, 804006E03M020, 120006-0560
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120006 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.56ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
