Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0470Copy
Order Code4297824
Product RangeMicro-Change 120006 Series
Also Known As804000S20M020
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.220 (CNY321.1686) |
| 10+ | CNY278.540 (CNY314.7502) |
| 25+ | CNY272.860 (CNY308.3318) |
| 100+ | CNY267.170 (CNY301.9021) |
| 250+ | CNY261.490 (CNY295.4837) |
| 500+ | CNY255.800 (CNY289.054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.22 (CNY321.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0470Copy
Order Code4297824
Product RangeMicro-Change 120006 Series
Also Known As804000S20M020
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Change 120006 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
