Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0056Copy
Order Code4297819
Product RangeMicro-Change 120006 Series
Also Known As1200060056, 884031P03M010, 120006-0056
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY290.440 (CNY328.1972) |
| 10+ | CNY282.700 (CNY319.451) |
| 25+ | CNY274.960 (CNY310.7048) |
| 100+ | CNY267.220 (CNY301.9586) |
| 250+ | CNY260.560 (CNY294.4328) |
| 500+ | CNY255.350 (CNY288.5455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY290.44 (CNY328.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0056Copy
Order Code4297819
Product RangeMicro-Change 120006 Series
Also Known As1200060056, 884031P03M010, 120006-0056
Technical Datasheet
Connector Type A0
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMicro-Change 120006 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
0
No. of Positions
4 Positions
Cable Length - Imperial
3.28ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Micro-Change Plug
Cable Length - Metric
1m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
