Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0051Copy
Order Code4297816
Product RangeMicro-Change 120006 Series
Also Known As1200060051, 884030P03M030, 120006-0051
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.720 (CNY488.9736) |
| 10+ | CNY421.560 (CNY476.3628) |
| 25+ | CNY410.400 (CNY463.752) |
| 100+ | CNY401.540 (CNY453.7402) |
| 250+ | CNY393.710 (CNY444.8923) |
| 500+ | CNY385.840 (CNY435.9992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.72 (CNY488.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0051Copy
Order Code4297816
Product RangeMicro-Change 120006 Series
Also Known As1200060051, 884030P03M030, 120006-0051
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120006 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.84ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Micro-Change Plug
Cable Length - Metric
3m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
