Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0023Copy
Manufacturer Standard Lead Time8 weeks
Order Code2080796
Product RangeMicro-Change 120006 Series
Also Known As1200060023, 804001E03M100, 120006-0023
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.230 (CNY429.6599) |
| 10+ | CNY371.150 (CNY419.3995) |
| 25+ | CNY362.070 (CNY409.1391) |
| 100+ | CNY352.980 (CNY398.8674) |
| 250+ | CNY345.740 (CNY390.6862) |
| 500+ | CNY338.830 (CNY382.8779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.23 (CNY429.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0023Copy
Manufacturer Standard Lead Time8 weeks
Order Code2080796
Product RangeMicro-Change 120006 Series
Also Known As1200060023, 804001E03M100, 120006-0023
Technical Datasheet
Connector Type A90° Micro-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120006 Series
SVHCLead (14-Jun-2023)
Product Overview
The 120006-0023 is a 10m Micro-Change® Single-ended Cordset with 4-position M12 right angle female to pigtail connection. This sensor cable comes with a black PVC cable jacket, PUR connector body and nickel-plated brass coupling nut.
- Copper alloy contact
- Fluoro-elastomer O-ring
- Threaded coupling
- Gold-plated over nickel finish
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120006 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
