Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0019Copy
Manufacturer Standard Lead Time10 weeks
Order Code4667599
Product RangeMicro-Change 120006 Series
Also Known As1200060019, 804000P03M050, 120006-0019
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY344.960 (CNY389.8048) |
| 10+ | CNY293.180 (CNY331.2934) |
| 25+ | CNY274.830 (CNY310.5579) |
| 100+ | CNY249.240 (CNY281.6412) |
| 250+ | CNY233.670 (CNY264.0471) |
| 500+ | CNY229.000 (CNY258.770) |
Price for:Each
Minimum: 1
Multiple: 1
CNY344.96 (CNY389.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0019Copy
Manufacturer Standard Lead Time10 weeks
Order Code4667599
Product RangeMicro-Change 120006 Series
Also Known As1200060019, 804000P03M050, 120006-0019
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120006 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
