Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0003Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080787
Product RangeMicro-Change 120006 Series
Also Known As1200060003, 803000E03M100, 120006-0003
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.760 (CNY377.1488) |
| 10+ | CNY326.230 (CNY368.6399) |
| 25+ | CNY318.920 (CNY360.3796) |
| 100+ | CNY307.040 (CNY346.9552) |
| 250+ | CNY300.360 (CNY339.4068) |
| 500+ | CNY294.360 (CNY332.6268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.76 (CNY377.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0003Copy
Manufacturer Standard Lead Time9 weeks
Order Code2080787
Product RangeMicro-Change 120006 Series
Also Known As1200060003, 803000E03M100, 120006-0003
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120006 Series
SVHCLead (04-Feb-2026)
Product Overview
The 120006-0003 is a 10m Micro-Change® Single-ended Cordset with 3-position M12 straight female to pigtail connection. This sensor cable comes with a black PVC cable jacket, TPU connector body and nickel-plated brass coupling nut.
- Copper alloy contact
- Fluoro-elastomer O-ring
- Threaded coupling
- Gold-plated over nickel finish
- 4A Maximum current per contact
- 250VAC/DC Maximum voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
32.81ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36
