Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No120006-0002Copy
Order Code2918287
Product RangeMicro-Change 120006 Series
Also Known As803000E03M050, GTIN UPC EAN: 800756926919
Your Part Number
358 In Stock
Need more?
358 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.910 (CNY229.2883) |
| 10+ | CNY198.450 (CNY224.2485) |
| 25+ | CNY194.190 (CNY219.4347) |
| 100+ | CNY190.310 (CNY215.0503) |
| 250+ | CNY186.430 (CNY210.6659) |
| 500+ | CNY182.540 (CNY206.2702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.91 (CNY229.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120006-0002Copy
Order Code2918287
Product RangeMicro-Change 120006 Series
Also Known As803000E03M050, GTIN UPC EAN: 800756926919
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeMicro-Change 120006 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
Lead (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Micro-Change 120006 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
