Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1063721301Copy
Order Code3884629
Product RangeLC2+ 86389 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY658.000 (CNY743.540) |
| 5+ | CNY612.630 (CNY692.2719) |
| 10+ | CNY525.620 (CNY593.9506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY658.00 (CNY743.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1063721301Copy
Order Code3884629
Product RangeLC2+ 86389 Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeSinglemode
Fibre Diameter126µm
Connector Body MaterialAluminium Body
Fibre Optic Connector Polish TypePC
Product RangeLC2+ 86389 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 106372 series LC2+ connector sealed connector
- Singlemode
- 126µm ceramic PC ferrule
- 1.60mm simplex cable
- Blue housing, straight boot
- Blue straight boot
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
126µm
Fibre Optic Connector Polish Type
PC
SVHC
No SVHC (25-Jun-2025)
Fibre Type
Singlemode
Connector Body Material
Aluminium Body
Product Range
LC2+ 86389 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
