Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1062250103Copy
Manufacturer Standard Lead Time14 weeks
Order Code3884620
Product RangeMPO 106225 Series
Also Known As1062250103, 106225-0103
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,488.620 (CNY1,682.1406) |
| 5+ | CNY1,446.900 (CNY1,634.997) |
| 10+ | CNY1,431.360 (CNY1,617.4368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,488.62 (CNY1,682.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1062250103Copy
Manufacturer Standard Lead Time14 weeks
Order Code3884620
Product RangeMPO 106225 Series
Also Known As1062250103, 106225-0103
Technical Datasheet
Fibre Optic Connector AMPO Jack
Fibre Optic Connector BMPO Jack
No. of Fibres12Fibres
Fibre TypeMultimode
Lead Length - Metric10m
Fibre Diameter50µm / 125µm
Product RangeMPO 106225 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Optic Connector A
MPO Jack
No. of Fibres
12Fibres
Lead Length - Metric
10m
Product Range
MPO 106225 Series
Fibre Optic Connector B
MPO Jack
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
