
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,826.180 (CNY3,193.5834) |
| 5+ | CNY2,786.480 (CNY3,148.7224) |
| 10+ | CNY2,746.770 (CNY3,103.8501) |
| 25+ | CNY2,707.060 (CNY3,058.9778) |
| 50+ | CNY2,667.350 (CNY3,014.1055) |
| 100+ | CNY2,627.640 (CNY2,969.2332) |
Product Information
Product Overview
With high-density connectors, multiple cable configurations and integrated specialty components, Molex MTP/MPO Data Centre Solutions support the integration of high-performance networks while reducing the number of cables required and, thus, reducing overall system cost and maintenance. Low-loss options available meet tight system insertion-loss budgets. Low-smoke, zero-halogen (LSZH)/Plenum/Riser rated fulfils flammability specifications for data centre applications. Precision-moulded NTT-compatible ferrule connects 4 to 24 fibres using ribbon cable. 12- and 24-fiber options available supports high-density data centre applications. Reduces the number of cable assemblies required for system installation.
Technical Specifications
MPO Jack
12Fibres
10m
MPO 106225 Series
MPO Jack
Multimode
50µm / 125µm
No SVHC (25-Jun-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
