Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1061700520Copy
Manufacturer Standard Lead Time22 weeks
Order Code3884586
Product RangeSC 86290 Series
Also Known As1061700520, 106170-0520
Your Part Number
276 In Stock
Need more?
276 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.790 (CNY115.0227) |
| 5+ | CNY89.060 (CNY100.6378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.79 (CNY115.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1061700520Copy
Manufacturer Standard Lead Time22 weeks
Order Code3884586
Product RangeSC 86290 Series
Also Known As1061700520, 106170-0520
Technical Datasheet
Fibre Type-
Convert From Fibre Optic ConnectorSC
Convert From GenderJack
Convert To Fibre Optic ConnectorSC
Convert To GenderJack
Body MaterialPBT (Polybutylene Terephthalate)
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish TypeAPC
Product RangeSC 86290 Series
SVHCTo Be Advised
Technical Specifications
Fibre Type
-
Convert From Gender
Jack
Convert To Gender
Jack
Adapter Body Style
Straight Adapter
Product Range
SC 86290 Series
Convert From Fibre Optic Connector
SC
Convert To Fibre Optic Connector
SC
Body Material
PBT (Polybutylene Terephthalate)
Fibre Optic Connector Polish Type
APC
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
