Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106167-0010Copy
Manufacturer Standard Lead Time23 weeks
Order Code1219617
Product RangeSC 86290 Series
Also Known As1061670010, 861670010, 106167-0010
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.640 (CNY221.0732) |
| 5+ | CNY169.040 (CNY191.0152) |
| 10+ | CNY159.200 (CNY179.896) |
| 50+ | CNY148.520 (CNY167.8276) |
| 100+ | CNY137.710 (CNY155.6123) |
| 250+ | CNY134.870 (CNY152.4031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.64 (CNY221.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106167-0010Copy
Manufacturer Standard Lead Time23 weeks
Order Code1219617
Product RangeSC 86290 Series
Also Known As1061670010, 861670010, 106167-0010
Technical Datasheet
Fibre TypeMultimode
Convert From Fibre Optic ConnectorSC Duplex
Convert To Fibre Optic ConnectorSC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeSC 86290 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 106167-0010 is a multimode duplex SC to SC Adapter with beige body, metal alignment sleeve and flange mount style.
Applications
Industrial
Technical Specifications
Fibre Type
Multimode
Convert To Fibre Optic Connector
SC Duplex
Convert To Gender
Jack
Fibre Optic Connector Polish Type
-
SVHC
No SVHC (25-Jun-2025)
Convert From Fibre Optic Connector
SC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Product Range
SC 86290 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
