Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106152-3000Copy
Manufacturer Standard Lead Time26 weeks
Order Code3862609
Product RangeFC 86290 Series
Also Known As1061523000, 861523000, 106152-3000
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY148.020 (CNY167.2626) |
| 5+ | CNY123.350 (CNY139.3855) |
| 10+ | CNY114.840 (CNY129.7692) |
| 25+ | CNY112.550 (CNY127.1815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY148.02 (CNY167.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106152-3000Copy
Manufacturer Standard Lead Time26 weeks
Order Code3862609
Product RangeFC 86290 Series
Also Known As1061523000, 861523000, 106152-3000
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorFC
Convert From GenderJack
Convert To Fibre Optic ConnectorFC
Convert To GenderJack
Body MaterialMetal Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish TypeAPC
Product RangeFC 86290 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Fibre Type
Singlemode
Convert From Gender
Jack
Convert To Gender
Jack
Adapter Body Style
Straight Adapter
Product Range
FC 86290 Series
Convert From Fibre Optic Connector
FC
Convert To Fibre Optic Connector
FC
Body Material
Metal Body
Fibre Optic Connector Polish Type
APC
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
