Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No106152-0100Copy
Manufacturer Standard Lead Time25 weeks
Order Code4667676
Product RangeFC 86290 Series
Also Known As1061520100, 861520100, 106152-0100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.030 (CNY120.9439) |
| 10+ | CNY90.940 (CNY102.7622) |
| 25+ | CNY85.240 (CNY96.3212) |
| 100+ | CNY77.300 (CNY87.349) |
| 250+ | CNY73.160 (CNY82.6708) |
| 500+ | CNY69.010 (CNY77.9813) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.03 (CNY120.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106152-0100Copy
Manufacturer Standard Lead Time25 weeks
Order Code4667676
Product RangeFC 86290 Series
Also Known As1061520100, 861520100, 106152-0100
Technical Datasheet
Fibre TypeSinglemode, Multimode
Convert From Fibre Optic ConnectorFC Jack
Convert To Fibre Optic ConnectorFC Jack
Body MaterialMetal Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeFC 86290 Series
SVHCTo Be Advised
Technical Specifications
Fibre Type
Singlemode, Multimode
Convert To Fibre Optic Connector
FC Jack
Adapter Body Style
Straight Adapter
Product Range
FC 86290 Series
Convert From Fibre Optic Connector
FC Jack
Body Material
Metal Body
Fibre Optic Connector Polish Type
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
