Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No1061271400Copy
Manufacturer Standard Lead Time14 weeks
Order Code3884583
Product RangeLC 86290 Series
Also Known As1061271400, 106127-1400
Your Part Number
779 In Stock
Need more?
779 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.960 (CNY103.9148) |
| 5+ | CNY79.090 (CNY89.3717) |
| 10+ | CNY73.230 (CNY82.7499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.96 (CNY103.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1061271400Copy
Manufacturer Standard Lead Time14 weeks
Order Code3884583
Product RangeLC 86290 Series
Also Known As1061271400, 106127-1400
Technical Datasheet
Fibre TypeSinglemode
Convert From Fibre Optic ConnectorLC Duplex
Convert From GenderJack
Convert To Fibre Optic ConnectorLC Duplex
Convert To GenderJack
Body MaterialPEI (Polyetherimide) Body
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish TypeUPC
Product RangeLC 86290 Series
SVHC2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(morpholin-4-yl)phenyl]butan-1-one (27-Jun-2024)
Technical Specifications
Fibre Type
Singlemode
Convert From Gender
Jack
Convert To Gender
Jack
Adapter Body Style
Straight Adapter
Product Range
LC 86290 Series
Convert From Fibre Optic Connector
LC Duplex
Convert To Fibre Optic Connector
LC Duplex
Body Material
PEI (Polyetherimide) Body
Fibre Optic Connector Polish Type
UPC
SVHC
2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(morpholin-4-yl)phenyl]butan-1-one (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(dimethylamino)-2-[(4-methylphenyl)methyl]-1-[4-(morpholin-4-yl)phenyl]butan-1-one (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
