Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No106127-1590Copy
Manufacturer Standard Lead Time8 weeks
Order Code2779741
Product RangeLC 86290 Series
Also Known As1061271590, 861271590, 106127-1590
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.230 (CNY369.7699) |
| 5+ | CNY305.680 (CNY345.4184) |
| 10+ | CNY283.830 (CNY320.7279) |
| 25+ | CNY267.850 (CNY302.6705) |
| 50+ | CNY256.080 (CNY289.3704) |
| 100+ | CNY247.200 (CNY279.336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY327.23 (CNY369.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No106127-1590Copy
Manufacturer Standard Lead Time8 weeks
Order Code2779741
Product RangeLC 86290 Series
Also Known As1061271590, 861271590, 106127-1590
Technical Datasheet
Fibre Type-
Convert From Fibre Optic ConnectorLC Duplex
Convert From GenderJack
Convert To Fibre Optic ConnectorLC Duplex
Convert To GenderJack
Adapter Body StyleStraight Adapter
Fibre Optic Connector Polish Type-
Product RangeLC 86290 Series
SVHCTo Be Advised
Technical Specifications
Fibre Type
-
Convert From Gender
Jack
Convert To Gender
Jack
Fibre Optic Connector Polish Type
-
SVHC
To Be Advised
Convert From Fibre Optic Connector
LC Duplex
Convert To Fibre Optic Connector
LC Duplex
Adapter Body Style
Straight Adapter
Product Range
LC 86290 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013713
